Bulgin PXM6082 technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Color | Silver |
| Features | WATERPROOF |
| Finish | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal, Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
