Bulgin PXM6090 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal, Bronze, Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM6090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.