Bulgin PXM7010/02P/ST/0507/SN technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/02P/ST/0507/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
