2-position, straight, male circular connector designed for cable mounting. Features brass contacts with nickel plating, a zinc alloy body, and nickel shell finish. Rated for 25A and 600V, with an operating temperature range of -40°C to 120°C. Offers IP66, waterproof, water-resistant, and dust-tight ratings, with shielded construction and screw termination.
Bulgin PXM7010/02P/ST/0911/SN technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/02P/ST/0911/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.