2-position, straight, male circular connector for cable mounting. Features a zinc alloy shell with nickel plating, brass contacts with nickel plating, and a maximum operating temperature of 120°C. Rated for 25A and 600V, with IP66, IP69, waterproof, water-resistant, and dust-tight ratings. Screw termination and shielded design ensure reliable connections.
Bulgin PXM7010/02P/ST/1113/SN technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/02P/ST/1113/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.