
The PXM7010/03P/ST/1315/SN is a 3-contact free hanging circular connector with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It features a nickel-plated brass contact material and a zinc alloy shell. The connector is rated for 600V and 25A and is compliant with IP66 and IP69 ratings. It is available in a package quantity of 5 and is RoHS compliant.
Bulgin PXM7010/03P/ST/1315/SN technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Ratings | IP66, IP69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/03P/ST/1315/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.