6-position, straight, panel mount circular connector with female contacts. Features nickel-plated brass contacts, a zinc alloy shell, and a metal housing. Rated for 10A and 600V, with a temperature range of -40°C to 120°C. Offers IP66, waterproof, water-resistant, and dust-tight ratings. Screw termination and shielded design ensure reliable connections.
Bulgin PXM7010/06S/ST/0709/SN technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/06S/ST/0709/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.