6-position, straight, female circular connector with screw termination for cable mounting. Features a zinc alloy body and brass contacts with nickel plating, rated for 10A and 600V. Operates within a temperature range of -40°C to 120°C and offers IP66, waterproof, water-resistant, and dust-tight ratings. This shielded connector is RoHS compliant and supplied in bulk packaging.
Bulgin PXM7010/06S/ST/1113/SN technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7010/06S/ST/1113/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.