
This 3-position cable mount connector features a zinc alloy shell and nickel-plated brass contacts. It has a current rating of 25A and a voltage rating of 600V. The connector is designed for use in environments with temperatures ranging from -40°C to 120°C. It meets IP66 ratings and is RoHS compliant.
Bulgin PXM7011/03P/ST/0911/SN technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7011/03P/ST/0911/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.