32-position, straight, female circular connector for cable mounting. Features brass, gold-plated contacts with a crimp termination and a 3A current rating. Operates within a -40°C to 120°C temperature range and offers 600V voltage rating. Encased in a silver, nickel-plated zinc alloy metal housing, this connector provides IP66, waterproof, water-resistant, and dust-tight protection. Suitable for wire gauges from 26AWG to 22AWG.
Bulgin PXM7011/32S/CR/0709 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 3A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXM7011/32S/CR/0709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.