2-position, straight, female circular connector with screw termination. Features brass contacts with nickel plating, a metal shell made of zinc alloy, and a current rating of 25A at 600V. This sealed receptacle offers IP66, IP69, waterproof, water-resistant, and dust-tight ratings, with a maximum operating temperature of 120°C. Designed for panel, bulkhead, and rear side nut mounting, it is supplied in bulk packaging.
Bulgin PXM7012/02S/ST technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7012/02S/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.