3-position, straight, panel mount circular connector with female socket contacts. Features nickel-plated brass contacts, a zinc alloy metal shell, and a 25A current rating. Rated IP66 and IP68 for waterproof, water-resistant, and dust-tight performance. Operates within a -40°C to 120°C temperature range with a 600V voltage rating. Screw termination and bulkhead mounting with rear side nut.
Bulgin PXM7012/03S/ST technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Material | ZINC ALLOY |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7012/03S/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.