
General circular connector featuring a straight, female receptacle with 6 positions and 6 contacts. Constructed with a zinc alloy shell and brass contacts, both plated in nickel for durability. Rated for 10A and 600V, with a wide operating temperature range of -40°C to 120°C. Offers IP66 and IP68 ratings for waterproof, water-resistant, and dust-tight performance. Designed for panel or bulkhead mounting with a rear side nut, utilizing screw termination.
Bulgin PXM7012/06S/ST technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7012/06S/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.