Bulgin PXM7083 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Features | WATERPROOF |
| Gender | Female |
| Material | Metal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Material | ZINC ALLOY |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
