Bulgin PXM7088/0713 technical specifications.
| Package/Case | Metal |
| Color | Black, White, Yellow, Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 10 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7088/0713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.