Bulgin PXM7090 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Metal |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Plating | Nickel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Material | ZINC ALLOY |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
