Bulgin PXP4043/C technical specifications.
| Connector Type A | Micro USB Type B |
| Connector Type B | Wire to Board |
| Gender | SKT-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP4043/C to view detailed technical specifications.
No datasheet is available for this part.