Bulgin PXP6010/02S/ST/0709 technical specifications.
| Package/Case | 0709 |
| Contact Plating | Nickel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6010/02S/ST/0709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.