3-position, straight, female circular connector designed for cable mounting. Features brass contacts with nickel plating and a nickel mating finish, rated for 16A and 277V AC. Constructed with PBT and PC body materials, offering IP66, waterproof, water-resistant, and dust-tight ratings. Operates within a temperature range of -40°C to 120°C, with UL94 V-0 flammability. Termination is via screw, and it is unshielded.
Bulgin PXP6010/03S/ST/0507 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Color | Grey, Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6010/03S/ST/0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.