Bulgin PXP6011/22P/CR/0709 technical specifications.
| Package/Case | 0709 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Crimp and Solder Cup |
| Housing Color | Grey |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT5 |
| Shell Material | PBT |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6011/22P/CR/0709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.