Bulgin PXP6033TP/E technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1/1 |
| Product Length (mm) | 44 |
| Product Depth (mm) | 32 |
| Product Height (mm) | 32 |
| Type | RJ-45 Coupler |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Category Number | Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 42VDC|30VAC |
| Cage Code | U0928 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP6033TP/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.