Bulgin PXP6041/AB/3M00 technical specifications.
| Cable Length (m) | 3 |
| Wire Size | 28AWG |
| Connector Type A | USB Type A |
| Connector Type B | USB Type B |
| Gender | PL-PL |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | U0928 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP6041/AB/3M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.