Bulgin PXP6082 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey, Black |
| Features | WATERPROOF |
| Gender | Male |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Buccaneer® 6000 |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXP6082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.