2-position, straight, cable mount circular connector featuring screw termination and female contacts. Constructed with PBT and Polycarbonate body materials, it offers a 25A current rating and 600V voltage rating. This sealed connector boasts IP66, waterproof, water-resistant, and dust-tight ratings, with a maximum operating temperature of 120°C and a minimum of -40°C. Contact material is brass with nickel plating, and the flammability rating is UL94 V-0.
Bulgin PXP7010/02S/ST/0507 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Color | Grey |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7010/02S/ST/0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.