Sealed circular connector with 6 male pin contacts, featuring brass contacts with nickel plating and a nickel mating finish. This straight, free-hanging connector offers a 10A current rating and 600V voltage rating, with a screw termination. Constructed with PBT and polycarbonate body materials, it operates within a -40°C to 120°C temperature range and boasts IP66, waterproof, water-resistant, and dust-tight ratings. UL94 V-0 flammability rating ensures safety.
Bulgin PXP7010/06P/ST/0709 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Package/Case | 0709 |
| Color | Grey |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7010/06P/ST/0709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.