Bulgin PXP7010/10P/CR/1315 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Current Rating | 10A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7010/10P/CR/1315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.