2-position, straight, female receptacle circular connector for cable mounting. Features brass contacts with nickel plating, a 25A current rating, and a 600V voltage rating. Constructed with PBT and PC body materials, it offers a wide operating temperature range from -40°C to 120°C and a UL94 V-0 flammability rating. This unshielded connector is IP66 and IP68 rated, providing waterproof, water-resistant, and dust-tight protection. Termination is via screw, and it is supplied in bulk packaging.
Bulgin PXP7011/02S/ST/1113 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Color | Grey |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7011/02S/ST/1113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.