
Sealed, straight, panel-mount circular connector featuring 32 female socket contacts for crimp termination. Constructed with PBT, PC, or Polybutylene body material and brass contacts with gold plating, this receptacle offers a 3A current rating and 600V voltage rating. Designed for harsh environments, it boasts IP66 ingress protection and a -40°C to 120°C operating temperature range, with UL94 V-0 flammability. Accommodates wire gauges from 26AWG to 22AWG.
Bulgin PXP7012/32S/CR technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7012/32S/CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.