Bulgin PXP7081 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Color | Grey |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | PBT, PC, Polycarbonate, Polybutylene, Thermoplastic |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.