Bulgin PXP7088/0713 technical specifications.
| Color | Black, White, Yellow, Grey |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 1 |
| Package Quantity | 50 |
| Primary Type | CIRCULAR |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7088/0713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.