The PXPPAM12FBF05ASTPG9 is a cable mount connector with a M12 circular type and 5-pin configuration. It features a screw termination method and a straight body orientation. The connector has a maximum operating temperature range of -25°C to 80°C and a maximum voltage rating of 60VDC/60VAC. It is designed for use in applications where a high level of reliability and durability is required.
Bulgin PXPPAM12FBF05ASTPG9 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|60VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXPPAM12FBF05ASTPG9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.