The PXV0731/P/07 is a high-performance circular connector from the Buccaneer 7000 series. It is a 7-pole male plug featuring a quick-turn locking mechanism, intended for cable mounting with screw terminals. Designed for harsh environments, it provides IP66, IP67, IP68, and IP69K protection when mated.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 7poles |
| Current Rating | 10A |
| Voltage Rating | 600V |
| Contact Type | Plug (Male Pins) |
| Termination Method | Screw Terminal |
| Ingress Protection | IP66, IP67, IP68, IP69KIP Rating |
| Body Material | Polycarbonate/Polybutylene Terephthalate (PC/PBT) |
| Operating Temperature Range | -40 to +120°C |
| Flammability Rating | UL94V-0 |
| RoHS | Compliant |
| REACH | Compliant |