The PXV0796/P is a high-performance circular power connector from the Standard Vitalis Buccaneer range. It features a rear panel mounting design with plug (male) contacts. This specific part is engineered for environmental sustainability, providing a significant PCF reduction of 7.9 kg CO2e per 100 units compared to equivalent standard series parts. It is IP68 and IP69K rated when mated, making it suitable for harsh environments including marine, industrial, and food processing applications.
Bulgin PXV0796/P technical specifications.
| Number of Contacts | 2poles |
| Current Rating | 12A |
| Voltage Rating | 277V |
| Contact Type | Plug (Male) |
| Termination Style | Screw Terminal |
| IP Rating | IP68, IP69K |
| Body Material | Polyamide (PA) - Glass Filled |
| Diameter Over Coupling Ring | 38.1mm |
| Operating Temperature Range | -20 to +70°C |
| Flammability Rating | UL94HB |
| RoHS | Compliant |
| Approvals | UL, VDE |
Download the complete datasheet for Bulgin PXV0796/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.