
Female socket contact for cable mounting, featuring gold-plated copper alloy construction. Rated for 5A current and 380V voltage, this straight, unshielded contact supports wire gauges from 20AWG to 24AWG. Designed for a temperature range of -20°C to 70°C, it offers IP68 ingress protection and RoHS compliance. Nylon insulation ensures durability in a bulk package of 50.
Bulgin SA3149/1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Nylon |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 380V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3149/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.