Bulgin SA3150 technical specifications.
| Approvals | UL |
| Contact Type | Pin, Socket |
| Mount | Socket |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.