Female socket connector accessory for cable mounting, featuring a straight orientation and solder termination. Constructed with copper alloy and copper contacts, plated in gold for enhanced conductivity. Rated for 1A current and 50V, operating within a temperature range of -40°C to 80°C. Designed for single contact applications, supporting wire gauges from 24AWG to 28AWG. This RoHS compliant component offers IP68 environmental sealing and is supplied in bulk packaging.
Bulgin SA3179/1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3179/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.