Straight, male connector accessory featuring gold-plated copper alloy pins for solder termination. Rated for 50V and 1A, this component operates between -40°C and 80°C. Designed for panel or cable mounting, it accommodates wire gauges from 24AWG to 28AWG. Approvals include UL, CSA, and VDE, with RoHS compliance.
Bulgin SA3180/1 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 1A |
| Diode Type | PIN |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3180/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.