Mains power connector, female, 3-position socket with straight orientation and screw terminal termination. Features a 10A current rating and 250VAC voltage rating. Constructed with a Nylon housing and Brass contacts plated with Nickel and Gold. Rated IP68 and UL94 V-0 flammability. Operating temperature range is -20°C to 70°C.
Bulgin SA3229 technical specifications.
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold, Polyamide |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.