
Mains power connector featuring a straight, male plug with 3 positions and 3 contacts for cable mounting. Rated for 10A at 250VAC, it utilizes brass contacts with nickel plating for reliable connection. The screw terminal termination ensures secure wire attachment, and the component boasts a UL94 V-0 flammability rating. Operating within a temperature range of -20°C to 70°C, this RoHS compliant connector offers IP68 ingress protection.
Bulgin SA3230 technical specifications.
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold, Polyamide |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.