
Mains power connector, 6A, 250VAC, male, straight orientation, featuring 4 positions and 4 contacts. Constructed with a Nylon housing and Brass contacts with Nickel and Gold plating. Termination is via screw terminals, with a maximum operating temperature of 70°C and a minimum of -20°C. This RoHS compliant connector offers IP68 ingress protection and a UL94 V-0 flammability rating.
Bulgin SA3241 technical specifications.
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Nylon |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Gold, Polyamide |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
