
This 6-position, female circular connector features screw termination for cable mounting. Constructed with a durable Nylon housing, it offers a 3A current rating and a 250V voltage rating. The brass contacts are plated with Nickel and Gold for enhanced conductivity and corrosion resistance. Rated IP68, this waterproof and dust-tight connector operates within a temperature range of -20°C to 70°C.
Bulgin SA3244 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Gender | Female |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold, Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Mini |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.