Bulgin SA3253 technical specifications.
| Color | White, Grey, Yellow |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.