
Female socket connector accessory for cable mounting, featuring a straight orientation and solder termination. Constructed with a copper alloy and copper contact material, plated with gold for enhanced conductivity. Rated for 5A current and 50V voltage, operating within a temperature range of -40°C to 80°C. Insulation is nylon, and it supports wire gauges from 22AWG to 26AWG. RoHS compliant and lead-free.
Bulgin SA3347/1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3347/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.