
Male crimp-style signal and power contact for cable mounting. Features a straight orientation and gold-plated copper alloy construction. Rated for 5A current and 50V voltage, with an operating temperature range of -40°C to 80°C. Designed for wire gauges between 22AWG and 26AWG. RoHS compliant.
Bulgin SA3348 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Diode Type | PIN |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
