
Male connector accessory featuring a straight, pin-type contact made from copper alloy with gold plating. This component supports a 5A current rating and 50V voltage rating, with a temperature range of -40°C to 80°C. Designed for panel or cable mounting, it accommodates wire gauges from 22AWG to 26AWG and utilizes solder termination. Insulation is provided by nylon, and the product is RoHS compliant.
Bulgin SA3348/1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Diode Type | PIN |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer 400 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3348/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
