
Female socket contact for signal and power applications, featuring a straight, cable mount orientation. Constructed from copper alloy with gold plating for enhanced conductivity and durability. Rated for 250V and a maximum current of 8A, this contact accommodates wire gauges from 20 to 24AWG. It operates within a temperature range of -40°C to 80°C and is RoHS compliant.
Bulgin SA3349/1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 8A |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3349/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.