Male connector accessory featuring straight orientation and pin contact type. Constructed with copper alloy and copper contacts, plated with gold for enhanced conductivity. Rated for 250V and a maximum current of 8A, it supports solder termination for wire gauges between 20AWG and 24AWG. Designed for panel and cable mounting, this component operates within a temperature range of -40°C to 80°C and is RoHS compliant.
Bulgin SA3350/1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 8A |
| Diode Type | PIN |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3350/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.