Bulgin SA3542/P technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 3A |
| Diode Type | PIN |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Termination | Crimp |
| Voltage Rating | 60V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3542/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.