The Buccaneer 6000 series connector is a female socket type with a contact material of brass and gold plating. It has a current rating of 10A and a voltage rating of 277V. The connector is suitable for use with wire gauges ranging from 18AWG to 20AWG. It operates within a temperature range of -40°C to 120°C and is compliant with RoHS regulations.
Bulgin SA3544/S technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Nickel, Gold |
| Contact Type | Socket |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Termination | Crimp |
| Voltage Rating | 277V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3544/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.