Bulgin SM0319/D technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SM |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SM0319/D to view detailed technical specifications.
No datasheet is available for this part.